
SAA7706H/N210,518 | |
|---|---|
DigiKey Part Number | SAA7706H/N210,518-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SAA7706H/N210,518 |
Description | IC CAR RADIO DSP 80-QFP |
Customer Reference | |
Detailed Description | Car Signal Processor Digital Signal Processor (DSP) 80-PQFP (14x20) |
Datasheet | Datasheet |
Category | Voltage - Core 3.30V |
Manufacturer NXP USA Inc. | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 80-BQFP |
Type Car Signal Processor | Supplier Device Package 80-PQFP (14x20) |
Interface I2C, I2S, LSB, SPDIF | Base Product Number |
Voltage - I/O 3.30V |