ARM® Cortex®-M0+ Kinetis KEA Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 80-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M0+ Kinetis KEA Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 80-LQFP (14x14)
MCUXpresso Software & Tools Announcement from Geoff Lees

S9KEAZ128AVLK

DigiKey Part Number
568-14357-ND
Manufacturer
Manufacturer Product Number
S9KEAZ128AVLK
Description
IC MCU 32BIT 128KB FLASH 80LQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ Kinetis KEA Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 80-LQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit
Speed
48MHz
Connectivity
CANbus, I2C, LINbus, SPI, UART/USART
Peripherals
LVD, POR, PWM, WDT
Number of I/O
71
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
16K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
80-LQFP (14x14)
Package / Case
80-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in KRW
Tray
QuantityUnit PriceExt Price
450₩4,002.39778₩1,801,079
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.