


S9KEAZ128AVLHR | |
|---|---|
DigiKey Part Number | 568-15151-2-ND - Tape & Reel (TR) 568-15151-1-ND - Cut Tape (CT) 568-15151-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S9KEAZ128AVLHR |
Description | IC MCU 32BIT 128KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ Kinetis KEA Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | S9KEAZ128AVLHR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 16K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Active | Data Converters A/D 16x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0+ | Operating Temperature -40°C ~ 105°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 64-LQFP (10x10) |
Connectivity CANbus, I2C, LINbus, SPI, UART/USART | Package / Case 64-LQFP |
Peripherals LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩9,066.00000 | ₩9,066 |
| 10 | ₩6,939.20000 | ₩69,392 |
| 25 | ₩6,406.88000 | ₩160,172 |
| 100 | ₩5,822.59000 | ₩582,259 |
| 250 | ₩5,543.92000 | ₩1,385,980 |
| 500 | ₩5,541.22800 | ₩2,770,614 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₩5,218.15133 | ₩7,827,227 |