


S9KEAZ128ACLK | |
|---|---|
DigiKey Part Number | 568-14371-ND |
Manufacturer | |
Manufacturer Product Number | S9KEAZ128ACLK |
Description | IC MCU 32BIT 128KB FLASH 80LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ Kinetis KEA Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 80-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | S9KEAZ128ACLK Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 16K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Active | Data Converters A/D 16x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0+ | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 80-LQFP (14x14) |
Connectivity CANbus, I2C, LINbus, SPI, UART/USART | Package / Case 80-LQFP |
Peripherals LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | ₩3,814.05111 | ₩1,716,323 |




