
PX1011BI-EL1/G,518 | |
|---|---|
DigiKey Part Number | 568-6594-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PX1011BI-EL1/G,518 |
Description | IC INTFACE SPECIALIZED 81LFBGA |
Customer Reference | |
Detailed Description | PCI Express MAX to PCI Express PHY Interface 81-LFBGA (9x9) |
Datasheet | Datasheet |
Category | Voltage - Supply 1.2V |
Manufacturer NXP USA Inc. | Package / Case 81-LFBGA |
Packaging Tape & Reel (TR) | Supplier Device Package 81-LFBGA (9x9) |
Part Status Obsolete | Mounting Type Surface Mount |
Applications PCI Express MAX to PCI Express PHY | Base Product Number |
Interface JTAG |