RFID Reader/Transponder IC 13.56MHz FeliCa, ISO 14443, MIFARE, NFC I2C, SPI, UART 2.5V ~ 3.6V 40-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PN5120A0HN/C2,557

DigiKey Part Number
568-13920-ND
Manufacturer
Manufacturer Product Number
PN5120A0HN/C2,557
Description
IC RFID RDR/TRAN 13.56MZ 40HVQFN
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
RFID Reader/Transponder IC 13.56MHz FeliCa, ISO 14443, MIFARE, NFC I2C, SPI, UART 2.5V ~ 3.6V 40-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Interface
I2C, SPI, UART
Manufacturer
NXP USA Inc.
Voltage - Supply
2.5V ~ 3.6V
Series
Operating Temperature
-40°C ~ 90°C
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Package / Case
40-VFQFN Exposed Pad
Type
RFID Reader/Transponder
Supplier Device Package
40-HVQFN (6x6)
Frequency
13.56MHz
Base Product Number
Standards
FeliCa, ISO 14443, MIFARE, NFC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in KRW
Tray
QuantityUnit PriceExt Price
2,450₩9,323.23388₩22,841,923
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.