
PN5120A0HN/C2,518 | |
|---|---|
DigiKey Part Number | PN5120A0HN/C2,518-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PN5120A0HN/C2,518 |
Description | IC RFID RDR/TRAN 13.56MZ 40HVQFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RFID Reader/Transponder IC 13.56MHz FeliCa, ISO 14443, MIFARE, NFC I2C, SPI, UART 2.5V ~ 3.6V 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | PN5120A0HN/C2,518 Models |
Category | Interface I2C, SPI, UART |
Manufacturer NXP USA Inc. | Voltage - Supply 2.5V ~ 3.6V |
Series | Operating Temperature -40°C ~ 90°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 40-VFQFN Exposed Pad |
Type RFID Reader/Transponder | Supplier Device Package 40-HVQFN (6x6) |
Frequency 13.56MHz | Base Product Number |
Standards FeliCa, ISO 14443, MIFARE, NFC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₩9,323.23400 | ₩37,292,936 |