Direct

PN5120A0HN/C1,551 | |
|---|---|
DigiKey Part Number | 568-12510-ND |
Manufacturer | |
Manufacturer Product Number | PN5120A0HN/C1,551 |
Description | IC RFID RDR/TRAN 13.56MZ 40HVQFN |
Customer Reference | |
Detailed Description | RFID Reader/Transponder IC 13.56MHz FeliCa, ISO 14443, MIFARE, NFC I2C, SPI, UART 2.5V ~ 3.6V 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Interface I2C, SPI, UART |
Manufacturer NXP USA Inc. | Voltage - Supply 2.5V ~ 3.6V |
Series | Operating Temperature -40°C ~ 90°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 40-VFQFN Exposed Pad |
Type RFID Reader/Transponder | Supplier Device Package 40-HVQFN (6x6) |
Frequency 13.56MHz | Base Product Number |
Standards FeliCa, ISO 14443, MIFARE, NFC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PN5120A0HN/C2,551 | NXP USA Inc. | 36 | 568-13919-ND | ₩13,713.00000 | Direct |
