RFID Reader/Transponder IC 13.56MHz FeliCa, ISO 14443, MIFARE, NFC I2C, SPI, UART 2.5V ~ 3.6V 64-TFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PN5120A0ET/C2QL

DigiKey Part Number
PN5120A0ET/C2QL-ND
Manufacturer
Manufacturer Product Number
PN5120A0ET/C2QL
Description
IC RFID RDR/TRAN 13.56MZ 64TFBGA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RFID Reader/Transponder IC 13.56MHz FeliCa, ISO 14443, MIFARE, NFC I2C, SPI, UART 2.5V ~ 3.6V 64-TFBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tray
Part Status
Active
Type
RFID Reader/Transponder
Frequency
13.56MHz
Standards
FeliCa, ISO 14443, MIFARE, NFC
Interface
I2C, SPI, UART
Voltage - Supply
2.5V ~ 3.6V
Operating Temperature
-40°C ~ 90°C
Mounting Type
Surface Mount
Package / Case
64-TFBGA
Supplier Device Package
64-TFBGA (5.5x5.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in KRW
Tray
QuantityUnit PriceExt Price
490₩10,483.60612₩5,136,967
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.