
PMV65XPEA215 | |
|---|---|
DigiKey Part Number | 2156-PMV65XPEA215-ND |
Manufacturer | |
Manufacturer Product Number | PMV65XPEA215 |
Description | P-CHANNEL MOSFET |
Customer Reference | |
Detailed Description | P-Channel 20 V 2.8A (Ta) 480mW (Ta), 6.25W (Tc) Surface Mount TO-236AB |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 9 nC @ 4.5 V |
Mfr | Vgs (Max) ±12V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 618 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 480mW (Ta), 6.25W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 20 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Supplier Device Package TO-236AB |
Rds On (Max) @ Id, Vgs 78mOhm @ 2.8A, 4.5V | Package / Case |
Vgs(th) (Max) @ Id 1.25V @ 250µA |