LED Driver IC 24 Output Linear PWM Dimming 32mA 40-HVQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9957HNMP

DigiKey Part Number
568-PCA9957HNMPTR-ND - Tape & Reel (TR)
568-PCA9957HNMPCT-ND - Cut Tape (CT)
568-PCA9957HNMPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9957HNMP
Description
IC LED DRVR LIN PWM 32MA 40HVQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Driver IC 24 Output Linear PWM Dimming 32mA 40-HVQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
PCA9957HNMP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
24
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
0.4V ~ 5.5V
Current - Output / Channel
32mA
Frequency
-
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-HVQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,678
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩3,645.00000₩3,645
10₩2,696.50000₩26,965
25₩2,461.16000₩61,529
100₩2,202.01000₩220,201
250₩2,078.45200₩519,613
500₩2,018.65400₩1,009,327
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000₩1,865.53733₩11,193,224
Manufacturers Standard Package