
PCA9558PW,118 | |
|---|---|
DigiKey Part Number | 568-11443-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCA9558PW,118 |
Description | IC INTERFACE SPECIALIZED 28TSSOP |
Customer Reference | |
Detailed Description | PC's, PDA's Interface 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9558PW,118 Models |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer NXP USA Inc. | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Packaging Tape & Reel (TR) | Supplier Device Package 28-TSSOP |
Part Status Obsolete | Mounting Type Surface Mount |
Applications PC's, PDA's | Base Product Number |
Interface I2C |