
PCA8536AT/Q900/1,1 | |
|---|---|
DigiKey Part Number | 568-8449-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCA8536AT/Q900/1,1 |
Description | IC DRVR 7 SEGMENT 56TSSOP |
Customer Reference | |
Detailed Description | LED, LCD Driver 56-TSSOP |
Datasheet | Datasheet |
Category | Digits or Characters 20 Characters, 40 Characters, 320 Elements |
Manufacturer NXP USA Inc. | Voltage - Supply 1.8V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 95°C |
Part Status Obsolete | Mounting Type Surface Mount |
Display Type LED, LCD | Package / Case 56-TFSOP (0.240", 6.10mm Width) |
Configuration 7 Segment + DP, 14 Segment + DP + AP, Dot Matrix | Supplier Device Package 56-TSSOP |
Interface I2C | Base Product Number |