


P89LV51RD2BN,112 | |
|---|---|
DigiKey Part Number | P89LV51RD2BN,112-ND |
Manufacturer | |
Manufacturer Product Number | P89LV51RD2BN,112 |
Description | IC MCU 8BIT 64KB FLASH 40DIP |
Customer Reference | |
Detailed Description | 8051 89LV Microcontroller IC 8-Bit 33MHz 64KB (64K x 8) FLASH 40-DIP |
Datasheet | Datasheet |
Category | Number of I/O 32 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tube | RAM Size 1K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor 8051 | Operating Temperature 0°C ~ 70°C (TA) |
Core Size | Mounting Type Through Hole |
Speed 33MHz | Supplier Device Package 40-DIP |
Connectivity SPI, UART/USART | Package / Case 40-DIP (0.600", 15.24mm) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |