8051 80C Microcontroller IC 8-Bit 33MHz ROMless 44-PQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8051 80C Microcontroller IC 8-Bit 33MHz ROMless 44-PQFP (10x10)
44-QFP,SOT307-2

P80C32UFBB,557

DigiKey Part Number
568-8266-ND
Manufacturer
Manufacturer Product Number
P80C32UFBB,557
Description
IC MCU 8BIT ROMLESS 44PQFP
Customer Reference
Detailed Description
8051 80C Microcontroller IC 8-Bit 33MHz ROMless 44-PQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of I/O
32
Mfr
Program Memory Type
ROMless
Series
RAM Size
256 x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Part Status
Obsolete
Oscillator Type
Internal
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Core Processor
8051
Mounting Type
Surface Mount
Core Size
Supplier Device Package
44-PQFP (10x10)
Speed
33MHz
Package / Case
44-QFP
Connectivity
UART/USART
Base Product Number
Peripherals
POR
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.