


OM4068H/2,518 | |
|---|---|
DigiKey Part Number | 568-4513-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OM4068H/2,518 |
Description | IC DRVR 32 SEGMENT 44QFP |
Customer Reference | |
Detailed Description | LCD Driver 44-PQFP (10x10) |
Datasheet | Datasheet |
Category | Current - Supply 12 µA |
Manufacturer NXP USA Inc. | Voltage - Supply 2.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Mounting Type Surface Mount |
Display Type LCD | Package / Case 44-QFP |
Configuration 32 Segment | Supplier Device Package 44-PQFP (10x10) |
Interface Serial | Base Product Number |