N74F298N,602 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 91,484
Unit Price: ₩1,926.00000
Datasheet
Multiplexer 4 x 2:1 16-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N74F298N,602

DigiKey Part Number
568-3177-5-ND
Manufacturer
Manufacturer Product Number
N74F298N,602
Description
IC MULTIPLEXER 4 X 2:1 16-DIP
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
1mA, 20mA
Manufacturer
NXP USA Inc.
Voltage Supply Source
Single Supply
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Operating Temperature
0°C ~ 70°C
Part Status
Obsolete
Mounting Type
Through Hole
Type
Multiplexer
Package / Case
16-DIP (0.300", 7.62mm)
Circuit
4 x 2:1
Supplier Device Package
16-DIP
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74FST3257DR2Gonsemi91,48474FST3257DR2GOSCT-ND₩1,926.00000Similar
Obsolete
This product is no longer manufactured. View Substitutes