
MSC8156SVT1000B | |
|---|---|
DigiKey Part Number | MSC8156SVT1000B-ND |
Manufacturer | |
Manufacturer Product Number | MSC8156SVT1000B |
Description | IC PROCESSOR QUAD DGTL 783FCBGA |
Customer Reference | |
Detailed Description | SC3850 Six Core Digital Signal Processor (DSP) 1GHz 783-FCPBGA (29x29) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | SC3850 Six Core | |
Interface | Ethernet, I2C, PCI, RGMII, Serial RapidIO, SGMII, SPI, UART/USART | |
Clock Rate | 1GHz | |
Non-Volatile Memory | ROM (96kB) | |
On-Chip RAM | 576kB | |
Voltage - I/O | 2.50V | |
Voltage - Core | 1.00V | |
Operating Temperature | 0°C ~ 105°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 783-BBGA, FCBGA | |
Supplier Device Package | 783-FCPBGA (29x29) | |
Base Product Number |