
MRF9120LR3 | |
|---|---|
DigiKey Part Number | MRF9120LR3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MRF9120LR3 |
Description | RF MOSFET LDMOS 26V NI860 |
Customer Reference | |
Detailed Description | RF Mosfet 26 V 1 A 880MHz 16.5dB 120W NI-860 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | LDMOS | |
Frequency | 880MHz | |
Gain | 16.5dB | |
Voltage - Test | 26 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 1 A | |
Power - Output | 120W | |
Voltage - Rated | 65 V | |
Mounting Type | Chassis Mount | |
Package / Case | NI-860 | |
Supplier Device Package | NI-860 | |
Base Product Number |