
MPXH6250A6T1 | |
---|---|
DigiKey Part Number | 568-MPXH6250A6T1TR-ND - Tape & Reel (TR) 568-MPXH6250A6T1CT-ND - Cut Tape (CT) 568-MPXH6250A6T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPXH6250A6T1 |
Description | SENSOR 36.26PSIA 4.9V 8SSOP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 2.9PSI ~ 36.26PSI (20kPa ~ 250kPa) Absolute 0.3 V ~ 4.9 V 8-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MPXH6250A6T1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 2.9PSI ~ 36.26PSI (20kPa ~ 250kPa) | |
Output Type | Analog Voltage | |
Output | 0.3 V ~ 4.9 V | |
Accuracy | ±1.5% | |
Voltage - Supply | 4.74V ~ 5.46V | |
Port Size | - | |
Port Style | No Port | |
Features | Temperature Compensated | |
Termination Style | Gull Wing | |
Maximum Pressure | 145.04PSI (1000kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 8-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩24,482.00000 | ₩24,482 |
5 | ₩22,295.60000 | ₩111,478 |
10 | ₩21,482.90000 | ₩214,829 |
25 | ₩20,509.80000 | ₩512,745 |
50 | ₩19,916.12000 | ₩995,806 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₩17,547.12700 | ₩17,547,127 |