


MMA9555LR1 | |
|---|---|
DigiKey Part Number | MMA9555LR1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMA9555LR1 |
Description | ACCELEROMETER 2-8G I2C/SPI 16LGA |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 4g, 8g 1.9Hz ~ 244Hz 16-LGA (3x3) |
Datasheet | Datasheet |
Category | Output Type I2C, SPI |
Manufacturer NXP USA Inc. | Voltage - Supply 1.71V ~ 1.89V |
Packaging Tape & Reel (TR) | Features Adjustable Bandwidth, Selectable Scale, Sleep Mode, Temperature Sensor |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Digital | Mounting Type Surface Mount |
Axis X, Y, Z | Package / Case 16-VFLGA |
Acceleration Range ±2g, 4g, 8g | Supplier Device Package 16-LGA (3x3) |
Sensitivity (LSB/g) 16393 (±2g) ~ 4098 (±8g) | Base Product Number |
Bandwidth 1.9Hz ~ 244Hz |