
MM912JP812AMAF | |
|---|---|
DigiKey Part Number | MM912JP812AMAF-ND |
Manufacturer | |
Manufacturer Product Number | MM912JP812AMAF |
Description | IC DRVR INJECTOR/IGN 100LQFP |
Customer Reference | |
Detailed Description | S12P - Engine Control Microcontroller IC FLASH (128kB) 100-LQFP Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MM912JP812AMAF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | Engine Control | |
Core Processor | S12P | |
Program Memory Type | FLASH (128kB) | |
Controller Series | HCS12 | |
RAM Size | 6K x 8 | |
Interface | CAN, SCI, SPI | |
Number of I/O | 8 | |
Voltage - Supply | 4.7V ~ 36V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 100-LQFP Exposed Pad | |
Supplier Device Package | 100-LQFP-EP (14x14) | |
Base Product Number |