ARM® Cortex®-M0+ Kinetis KV Microcontroller IC 32-Bit 75MHz 64KB (64K x 8) FLASH 32-HVQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M0+ Kinetis KV Microcontroller IC 32-Bit 75MHz 64KB (64K x 8) FLASH 32-HVQFN (5x5)
32-VFQFN Exposed Pad

MKV10Z64VFM7R

DigiKey Part Number
568-MKV10Z64VFM7RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MKV10Z64VFM7R
Description
IC MCU 32BIT 64KB FLASH 32QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ Kinetis KV Microcontroller IC 32-Bit 75MHz 64KB (64K x 8) FLASH 32-HVQFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit
Speed
75MHz
Connectivity
I2C, SPI, UART/USART
Peripherals
DMA, LVD, POR, WDT
Number of I/O
26
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
16K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount, Wettable Flank
Supplier Device Package
32-HVQFN (5x5)
Package / Case
32-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in KRW
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₩3,581.93860₩17,909,693
Manufacturers Standard Package