Similar



MK10DX256ZVLQ10R | |
|---|---|
DigiKey Part Number | MK10DX256ZVLQ10R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MK10DX256ZVLQ10R |
Description | IC MCU 32BIT 256KB FLASH 144LQFP |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 Kinetis K10 Microcontroller IC 32-Bit 100MHz 256KB (256K x 8) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tape & Reel (TR) | RAM Size 64K x 8 |
Part Status Not For New Designs | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 46x16b; D/A 2x12b |
Core Processor ARM® Cortex®-M4 | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 100MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, I2C, IrDA, SD, SPI, UART/USART | Supplier Device Package 144-LQFP (20x20) |
Peripherals DMA, I2S, LVD, POR, PWM, WDT | Package / Case 144-LQFP |
Number of I/O 104 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATSAM3X4EA-AU | Microchip Technology | 1,595 | ATSAM3X4EA-AU-ND | ₩20,104.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₩16,402.15800 | ₩8,201,079 |



