
MFRC63102HN,518 | |
|---|---|
DigiKey Part Number | MFRC63102HN,518-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MFRC63102HN,518 |
Description | IC RFID READER 13.56MHZ 32HVQFN |
Customer Reference | |
Detailed Description | RFID Reader IC 13.56MHz ISO 14443, MIFARE I2C, SPI, UART 3V ~ 5.5V 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Interface I2C, SPI, UART |
Manufacturer NXP USA Inc. | Voltage - Supply 3V ~ 5.5V |
Series | Operating Temperature -25°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 32-VFQFN Exposed Pad |
Type RFID Reader | Supplier Device Package 32-HVQFN (5x5) |
Frequency 13.56MHz | Base Product Number |
Standards ISO 14443, MIFARE |