MFR Recommended

MF4SAM3HN/9BA6AUZ | |
|---|---|
DigiKey Part Number | 568-MF4SAM3HN/9BA6AUZTR-ND - Tape & Reel (TR) 568-MF4SAM3HN/9BA6AUZCT-ND - Cut Tape (CT) 568-MF4SAM3HN/9BA6AUZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF4SAM3HN/9BA6AUZ |
Description | MF4SAM3HN |
Customer Reference | |
Detailed Description | RFID Reader IC 850kHz ~ 11.5MHz Mifare, ISO 14443, ISO 7816-4 I2C, UART 1.62V ~ 1.98V, 2.7V ~ 3.3V, 4.5V ~ 5.5V 32-VFQFN Exposed Pad |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | RFID Reader | |
Frequency | 850kHz ~ 11.5MHz | |
Standards | Mifare, ISO 14443, ISO 7816-4 | |
Interface | I2C, UART | |
Voltage - Supply | 1.62V ~ 1.98V, 2.7V ~ 3.3V, 4.5V ~ 5.5V | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-HVQFN (5x5) |
