ARM® Cortex®-A7 Microprocessor IC i.MX6UL 1 Core, 32-Bit 528MHz 289-MAPBGA (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCIMX6G0DVM05ABR

DigiKey Part Number
MCIMX6G0DVM05ABR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCIMX6G0DVM05ABR
Description
IC MPU I.MX6UL 528MHZ 289MAPBGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A7 Microprocessor IC i.MX6UL 1 Core, 32-Bit 528MHz 289-MAPBGA (14x14)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display & Interface Controllers
LVDS
Manufacturer
NXP USA Inc.
Ethernet
10/100Mbps (1)
Series
USB
USB 2.0 + PHY (1)
Packaging
Tape & Reel (TR)
Voltage - I/O
1.2V, 1.35V, 1.5V, 1.8V, 2.5V, 2.8V, 3.3V
Part Status
Active
Operating Temperature
0°C ~ 95°C (TJ)
Core Processor
ARM® Cortex®-A7
Security Features
ARM TZ, A-HAB, CAAM, CSU, SJC, SNVS
Number of Cores/Bus Width
1 Core, 32-Bit
Mounting Type
Surface Mount
Speed
528MHz
Package / Case
289-LFBGA
Co-Processors/DSP
Multimedia; NEON™ SIMD
Supplier Device Package
289-MAPBGA (14x14)
RAM Controllers
LPDDR2, DDR3, DDR3L
Additional Interfaces
EBI/EMI, I2C, I2S, MMC/SD/SDIO, QSPI, SAI, SPI, SSI, S/PDIF, UART
Graphics Acceleration
No
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 1,000 View Now
All prices are in KRW
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₩13,433.78000₩13,433,780
Manufacturers Standard Package

Other Suppliers on DigiKey

1,000In Stock
Ships from Flip Electronics