
MC908JK1ECDWE | |
|---|---|
DigiKey Part Number | MC908JK1ECDWE-ND |
Manufacturer | |
Manufacturer Product Number | MC908JK1ECDWE |
Description | IC MCU 8BIT 1.5KB FLASH 20SOIC |
Customer Reference | |
Detailed Description | HC08 HC08 Microcontroller IC 8-Bit 8MHz 1.5KB (1.5K x 8) FLASH 20-SOIC |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.3V |
Part Status Obsolete | Data Converters A/D 12x8b |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor HC08 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 8MHz | Supplier Device Package 20-SOIC |
Peripherals LED, LVD, POR, PWM | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of I/O 14 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSP430F1111AIDW | Rochester Electronics, LLC | 20,464 | 2156-MSP430F1111AIDW-ND | ₩4,321.80392 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩8,791.00000 | ₩8,791 |
