PowerPC e600 Microprocessor IC MPC86xx 2 Core, 32-Bit 1.067GHz 1023-FCCBGA (33x33)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC8640DTVJ1067NE

DigiKey Part Number
568-13638-ND
Manufacturer
Manufacturer Product Number
MC8640DTVJ1067NE
Description
IC MPU MPC86XX 1.067GHZ 1023BGA
Customer Reference
Detailed Description
PowerPC e600 Microprocessor IC MPC86xx 2 Core, 32-Bit 1.067GHz 1023-FCCBGA (33x33)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Graphics Acceleration
No
Manufacturer
NXP USA Inc.
Ethernet
10/100/1000Mbps (4)
Series
Voltage - I/O
1.8V, 2.5V, 3.3V
Packaging
Tray
Operating Temperature
-40°C ~ 105°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Core Processor
PowerPC e600
Package / Case
1023-BCBGA, FCCBGA
Number of Cores/Bus Width
2 Core, 32-Bit
Supplier Device Package
1023-FCCBGA (33x33)
Speed
1.067GHz
Additional Interfaces
DUART, HSSI, I2C, RapidIO
RAM Controllers
DDR, DDR2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 1,189 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

1,189In Stock
Ships from Flip Electronics