
MC68HC908QY1CDW | |
|---|---|
DigiKey Part Number | MC68HC908QY1CDW-ND |
Manufacturer | |
Manufacturer Product Number | MC68HC908QY1CDW |
Description | IC MCU 8BIT 1.5KB FLASH 16SOIC |
Customer Reference | |
Detailed Description | HC08 HC08 Microcontroller IC 8-Bit 8MHz 1.5KB (1.5K x 8) FLASH 16-SOIC |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Obsolete | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Core Processor HC08 | Mounting Type Surface Mount |
Core Size 8-Bit | Supplier Device Package 16-SOIC |
Speed 8MHz | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Peripherals LVD, POR, PWM | Base Product Number |
Number of I/O 13 |