


MC34VR500V6ESR2 | |
|---|---|
DigiKey Part Number | MC34VR500V6ESR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC34VR500V6ESR2 |
Description | REGULATOR BUCK QUAD WITH UP TO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | QorlQ LS1/T1 Communications Processors PMIC 56-QFN-EP (8x8) |
Datasheet | Datasheet |
Category | Voltage - Supply 2.8V ~ 4.5V |
Manufacturer NXP USA Inc. | Operating Temperature -40°C ~ 105°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount, Wettable Flank |
Part Status Active | Package / Case 56-VFQFN Exposed Pad |
Applications QorlQ LS1/T1 Communications Processors | Supplier Device Package 56-QFN-EP (8x8) |
Current - Supply 2A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₩14,358.55075 | ₩57,434,203 |