


MC34VR500V6ES | |
|---|---|
DigiKey Part Number | 568-14352-ND |
Manufacturer | |
Manufacturer Product Number | MC34VR500V6ES |
Description | REGULATOR BUCK QUAD WITH UP TO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | QorlQ LS1/T1 Communications Processors PMIC 56-QFN-EP (8x8) |
Datasheet | Datasheet |
Category | Voltage - Supply 2.8V ~ 4.5V |
Manufacturer NXP USA Inc. | Operating Temperature -40°C ~ 105°C (TA) |
Packaging Tray | Mounting Type Surface Mount, Wettable Flank |
Part Status Active | Package / Case 56-VFQFN Exposed Pad |
Applications QorlQ LS1/T1 Communications Processors | Supplier Device Package 56-QFN-EP (8x8) |
Current - Supply 2A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩23,498.00000 | ₩23,498 |
| 10 | ₩18,570.30000 | ₩185,703 |
| 25 | ₩17,337.20000 | ₩433,430 |
| 100 | ₩15,982.23000 | ₩1,598,223 |
| 260 | ₩15,312.16538 | ₩3,981,163 |