QorlQ LS1/T1 Communications Processors PMIC 56-QFN-EP (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
QorlQ LS1/T1 Communications Processors PMIC 56-QFN-EP (8x8)
NXP Power Management ICs | Digi-Key Daily

MC34VR500V3ESR2

DigiKey Part Number
MC34VR500V3ESR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC34VR500V3ESR2
Description
IC REG 9OUT BUCK/LDO 56QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
QorlQ LS1/T1 Communications Processors PMIC 56-QFN-EP (8x8)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.8V ~ 4.5V
Manufacturer
NXP USA Inc.
Operating Temperature
-40°C ~ 105°C (TA)
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount, Wettable Flank
Part Status
Active
Package / Case
56-VFQFN Exposed Pad
Applications
QorlQ LS1/T1 Communications Processors
Supplier Device Package
56-QFN-EP (8x8)
Current - Supply
250µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in KRW
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₩14,358.55075₩57,434,203
Manufacturers Standard Package