
MC34713EP | |
|---|---|
DigiKey Part Number | MC34713EP-ND |
Manufacturer | |
Manufacturer Product Number | MC34713EP |
Description | IC REG CONV DDR 1OUT 24QFN |
Customer Reference | |
Detailed Description | - Converter, DDR Voltage Regulator IC 1 Output 24-QFN-EP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MC34713EP Models |
Category | Voltage - Output 0.7V ~ 3.6V |
Manufacturer NXP USA Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 24-VFQFN Exposed Pad |
Applications Converter, DDR | Supplier Device Package 24-QFN-EP (4x4) |
Voltage - Input 3V ~ 6V | Base Product Number |
Number of Outputs 1 |