RF Amplifier IC LTE 617MHz ~ 960MHz 6-XSON (1.1x0.7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTE3401LX

DigiKey Part Number
568-15190-2-ND - Tape & Reel (TR)
568-15190-1-ND - Cut Tape (CT)
568-15190-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTE3401LX
Description
IC AMP LTE 617MHZ-960MHZ 6XSON
Customer Reference
Detailed Description
RF Amplifier IC LTE 617MHz ~ 960MHz 6-XSON (1.1x0.7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Frequency
617MHz ~ 960MHz
P1dB
-7.4dBm
Gain
18.2dB
Noise Figure
0.66dB
RF Type
LTE
Voltage - Supply
1.5V ~ 3.1V
Current - Supply
10.3mA
Test Frequency
943MHz
Mounting Type
Surface Mount
Package / Case
6-XFDFN
Supplier Device Package
6-XSON (1.1x0.7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.