LD6836TD/36P,125 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ABLIC Inc.
In Stock: 0
Unit Price: ₩981.76467
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: ₩891.14267
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: ₩891.14267
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: ₩891.14267
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 5-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 5-TSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LD6836TD/36P,125

DigiKey Part Number
LD6836TD/36P,125-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LD6836TD/36P,125
Description
IC REG LINEAR 3.6V 300MA 5-TSOP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 5-TSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
100 µA
Mfr
Current - Supply (Max)
250 µA
Packaging
Tape & Reel (TR)
PSRR
55dB (1kHz)
Part Status
Obsolete
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 85°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
3.6V
Supplier Device Package
5-TSOP
Voltage Dropout (Max)
0.2V @ 300mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S-13R1A36-M5T1U3ABLIC Inc.0S-13R1A36-M5T1U3-ND₩981.76467Similar
S-13R1B36-M5T1U3ABLIC Inc.0S-13R1B36-M5T1U3-ND₩891.14267Similar
S-13R1C36-M5T1U3ABLIC Inc.0S-13R1C36-M5T1U3-ND₩891.14267Similar
S-13R1D36-M5T1U3ABLIC Inc.01662-1565-2-ND₩891.14267Similar
Obsolete
This product is no longer manufactured. View Substitutes