
KITMPXV5004DPEVB | |
|---|---|
DigiKey Part Number | KITMPXV5004DPEVB-ND |
Manufacturer | |
Manufacturer Product Number | KITMPXV5004DPEVB |
Description | DAUGHTER BOARD FOR MPXV5004DP |
Customer Reference | |
Detailed Description | MPXV5004DP - Pressure Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Sensitivity 1v/kPa |
Manufacturer NXP USA Inc. | Voltage - Supply 4.75V ~ 5.25V |
Packaging Box | Embedded No |
Part Status Obsolete | Contents Board(s) |
Sensor Type Pressure | Utilized IC / Part MPXV5004DP |
Sensing Range 0 ~ 3.92 kPa |