
FXLN8371QR1 | |
|---|---|
DigiKey Part Number | FXLN8371QR1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FXLN8371QR1 |
Description | ACCELEROMETER 2-8G ANALOG 12QFN |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 8g 2.7kHz (X,Y), 600Hz (Z) 12-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | FXLN8371QR1 Models |
Category | Bandwidth 2.7kHz (X,Y), 600Hz (Z) |
Manufacturer NXP USA Inc. | Output Type Analog Voltage |
Series | Voltage - Supply 1.71V ~ 3.6V |
Packaging Tape & Reel (TR) | Features Selectable Scale |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C |
Type Analog | Mounting Type Surface Mount |
Axis X, Y, Z | Package / Case 12-VQFN Exposed Pad |
Acceleration Range ±2g, 8g | Supplier Device Package 12-QFN (3x3) |
Sensitivity (mV/g) 229 (±2g) ~ 57.25 (±8g) | Base Product Number |