Integrated Development Environment (IDE) 1 Year Floating Node Code Warrior™ Software Programming USB Flash Drive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWA-STANDARD-FL

DigiKey Part Number
CWA-STANDARD-FL-ND
Manufacturer
Manufacturer Product Number
CWA-STANDARD-FL
Description
SOFTWARE SUPPORT ANNUAL CW STD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Integrated Development Environment (IDE) 1 Year Floating Node Code Warrior™ Software Programming USB Flash Drive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Box
Part Status
Active
Type
Integrated Development Environment (IDE)
Applications
Programming
Edition
Standard
License Length
1 Year
License - User Details
Floating Node
Operating System
-
Utilized IC / Part
Code Warrior™ Software
Media Delivery Type
USB Flash Drive
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in KRW
Box
QuantityUnit PriceExt Price
1₩2,102,948.00000₩2,102,948
Manufacturers Standard Package