Zener Diode 43 V 400 mW ±2% Surface Mount SOD-110
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 43 V 400 mW ±2% Surface Mount SOD-110
SOD-110 Pkg

BZX284-B43,115

DigiKey Part Number
BZX284-B43,115-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX284-B43,115
Description
DIODE ZENER 43V 400MW SOD110
Customer Reference
Detailed Description
Zener Diode 43 V 400 mW ±2% Surface Mount SOD-110
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
50 nA @ 30.1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOD-110
Power - Max
400 mW
Base Product Number
Impedance (Max) (Zzt)
80 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.