
BGU8L1UKAZ | |
|---|---|
DigiKey Part Number | BGU8L1UKAZ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BGU8L1UKAZ |
Description | IC AMP CELL 728-960MHZ 6WLCSP |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular 728MHz ~ 960MHz 6-WLCSP (0.65x0.44) |
Datasheet | Datasheet |
Category | RF Type Cellular |
Manufacturer NXP USA Inc. | Voltage - Supply 1.5V ~ 3.1V |
Packaging Tape & Reel (TR) | Current - Supply 4.7mA |
Part Status Obsolete | Mounting Type Surface Mount |
Frequency 728MHz ~ 960MHz | Package / Case 6-XFBGA, WLCSP |
Gain 16dB | Supplier Device Package 6-WLCSP (0.65x0.44) |
Noise Figure 0.7dB | Base Product Number |