
BGA2022,115 | |
|---|---|
DigiKey Part Number | 568-2066-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BGA2022,115 |
Description | IC MIXER 900MHZ-2.4GHZ UP 6TSSOP |
Customer Reference | |
Detailed Description | RF Mixer IC Cellular, CDMA, PCS, WLAN Up Converter 900MHz ~ 2.4GHz 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BGA2022,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Type | Cellular, CDMA, PCS, WLAN | |
Frequency | 900MHz ~ 2.4GHz | |
Number of Mixers | 1 | |
Gain | 8dB | |
Noise Figure | 12dB | |
Secondary Attributes | Up Converter | |
Current - Supply | 10mA | |
Voltage - Supply | 4V | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
