
ASC8850ET/M2,551 | |
|---|---|
DigiKey Part Number | ASC8850ET/M2,551-ND |
Manufacturer | |
Manufacturer Product Number | ASC8850ET/M2,551 |
Description | IC IP CAMERA MPU SXGA TFBGA |
Customer Reference | |
Detailed Description | ARM9® - Embedded Multimedia Communication, Security and Entertainment Microcontroller IC 484-TFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | Embedded Multimedia Communication, Security and Entertainment | |
Core Processor | ARM9® | |
Program Memory Type | - | |
Controller Series | - | |
RAM Size | - | |
Interface | EBI/EMI, Ethernet, I2S, IrDA, SD/MMC, SPI, UART/USART, USB OTG | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 484-TFBGA | |
Supplier Device Package | 484-TFBGA (15x15) | |
Base Product Number |