74LVT652PW,112 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 29,770
Unit Price: ₩2,461.00000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 7,237
Unit Price: ₩1,499.40000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: ₩3,804.39600
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 7,088
Unit Price: ₩3,103.00000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 76,900
Unit Price: ₩2,645.00000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: ₩1,054.25300
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 9,572
Unit Price: ₩4,464.00000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 5,933
Unit Price: ₩2,925.29801
Datasheet
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVT652PW,112

DigiKey Part Number
74LVT652PW,112-ND
Manufacturer
Manufacturer Product Number
74LVT652PW,112
Description
IC TXRX NON-INVERT 3.6V 24-TSSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types