Direct
Similar

74LVT273D,118 | |
|---|---|
DigiKey Part Number | 74LVT273D,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVT273D,118 |
Description | IC FF D-TYPE SINGLE 8-BIT 20-SO |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 5.5ns @ 3.3V, 50pF |
Manufacturer NXP USA Inc. | Trigger Type Positive Edge |
Series | Current - Output High, Low 32mA, 64mA |
Packaging Tape & Reel (TR) | Voltage - Supply 2.7V ~ 3.6V |
Part Status Obsolete | Current - Quiescent (Iq) 190 µA |
Function Master Reset | Input Capacitance 4 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SO |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Clock Frequency 150 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVTH273DWR | Texas Instruments | 125,809 | 296-14934-1-ND | ₩1,284.00000 | Direct |
| SN74LVTH273DW | Rochester Electronics, LLC | 7,750 | 2156-SN74LVTH273DW-ND | ₩1,498.00000 | Similar |
