


74HCT7541N,112 | |
|---|---|
DigiKey Part Number | 568-2908-5-ND |
Manufacturer | |
Manufacturer Product Number | 74HCT7541N,112 |
Description | IC BUFF 4.5V/5.5V 20-DIP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-DIP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer NXP USA Inc. | Current - Output High, Low 6mA, 6mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Through Hole |
Logic Type Buffer, Non-Inverting | Package / Case 20-DIP (0.300", 7.62mm) |
Number of Elements 1 | Supplier Device Package 20-DIP |
Number of Bits per Element 8 | Base Product Number |
Input Type Schmitt Trigger |