
PCA9306GF,115 | |
|---|---|
DigiKey Part Number | 2156-PCA9306GF,115-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | PCA9306GF,115 |
Description | IC XLTR VL BIDIR 8-XSON/SOT1089 |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-XSON, SOT1089 (1.35x1) |
Datasheet | Datasheet |
EDA/CAD Models | PCA9306GF,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP Semiconductors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1 V ~ 3.6 V | |
Voltage - VCCB | 1.8 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain | |
Data Rate | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN | |
Supplier Device Package | 8-XSON, SOT1089 (1.35x1) |
