
DC001-10 | |
|---|---|
DigiKey Part Number | 391-1024-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DC001-10 |
Description | IC REG CONV INDUST 1OUT 6TDFN |
Customer Reference | |
Detailed Description | - Converter, Industrial and Automotive Sensors Voltage Regulator IC 1 Output 6-TDFN (2.5x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NVE Corp/Sensor Products | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Converter, Industrial and Automotive Sensors | |
Voltage - Input | 4.5V ~ 30V | |
Number of Outputs | 1 | |
Voltage - Output | 3.3V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TDFN | |
Supplier Device Package | 6-TDFN (2.5x2.5) | |
Base Product Number |
