Direct



IL 612A-3 | |
|---|---|
DigiKey Part Number | 390-IL612A-3-ND |
Manufacturer | |
Manufacturer Product Number | IL 612A-3 |
Description | DGTL ISOLTR 2.5KV 2CH GP 8-SOIC |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 2 Channel 10Mbps 15kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Technology | GMR (Giant Magnetoresistive) | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 1/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 15kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 75ns, 25ns | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | - | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
