


NCT3703U-25 TR | |
|---|---|
DigiKey Part Number | NCT3703U-25TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCT3703U-25 TR |
Description | IC REG LINEAR 2.5V 300MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Supply (Max) 120 µA |
Packaging Tape & Reel (TR) | PSRR 70dB (100Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature, Short Circuit, Shutdown |
Output Configuration | Operating Temperature 0°C ~ 70°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 6V | Supplier Device Package SOT-23-5 |
Voltage - Output (Min/Fixed) 2.5V | Base Product Number |
Voltage Dropout (Max) 0.5V @ 300mA |